- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 3040-20-00
CNC Tech
3040-20-00
PCB Transition Connector - Pitch 0.100" (2.54mm) - Dual Row - 20Pos - PBT
Ask the Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
PCB Transition Connector - Pitch 0.100" (2.54mm) - Dual Row - 20Pos - PBT
Search Keywords: 30402000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3040-20-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
96
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
96
Order Increment:
96
20 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
96
$0.3654
576
$0.2879
2,592
$0.2754
5,088
$0.2676
7,584
$0.2603
25,056
$0.2500
50,016 +
$0.2494
Click for Quote
Log in
to unlock special pricing